Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €36.740 |
5+ | €35.170 |
10+ | €33.060 |
Price for:Each
Minimum: 1
Multiple: 1
€36.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROBNOR
Manufacturer Part NoEL420AR/NC/200TC
Order Code1664495
Technical Datasheet
Adhesive TypePolyurethane
Adhesive ColourTransparent
CureRoom Temperature
Tensile Strength7MPa
Dispensing MethodCartridge
Volume-
Weight200g
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The EL420AR/NC/200TC is a 2-part Polyurethane Adhesive formulated for toughness, impact strength and weather resistant properties. It is suitable for bonding and sealing window panels, optical instruments and high quality casting. It is excellent adhesion of ABS and glass, flexible and tough. The EL420AR is a clear low viscosity liquid with excellent long term stability.
- Excellent outdoor weathering properties
- UV resistant
- Toughened PU
- Room temperature cure
- High impact strength
Applications
Maintenance & Repair
Technical Specifications
Adhesive Type
Polyurethane
Cure
Room Temperature
Dispensing Method
Cartridge
Weight
200g
SVHC
No SVHC (10-Jun-2022)
Adhesive Colour
Transparent
Tensile Strength
7MPa
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.325