Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROBNOR
Manufacturer Part NoEL241F-1/BK/250
Order Code3532947
Technical Datasheet
Adhesive TypePolyurethane
Adhesive ColourBeige / Black
CureTemperature
Tensile Strength10MPa
Dispensing MethodPacket
Volume-
Weight250g
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Adhesive Type
Polyurethane
Cure
Temperature
Dispensing Method
Packet
Weight
250g
SVHC
No SVHC (10-Jun-2022)
Adhesive Colour
Beige / Black
Tensile Strength
10MPa
Volume
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25