Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €26.880 |
5+ | €23.210 |
10+ | €22.200 |
20+ | €21.280 |
50+ | €20.850 |
Price for:Each
Minimum: 1
Multiple: 1
€26.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRITTAL
Manufacturer Part No3652070
Order Code1198906
Technical Datasheet
Panel TypeFront Panel
Rack U Height3U
Panel MaterialAluminium
Body ColourUnfinished
For Use WithSubracks
External Height - Metric128.7mm
External Width - Metric60.6mm
External Height - Imperial5.07"
External Width - Imperial2.39"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 3652070 is a 3U Flat Front Panel made of 2.5mm thick natural anodised aluminium. It is suitable for complete modular systems.
Applications
Industrial
Technical Specifications
Panel Type
Front Panel
Panel Material
Aluminium
For Use With
Subracks
External Width - Metric
60.6mm
External Width - Imperial
2.39"
SVHC
No SVHC (27-Jun-2024)
Rack U Height
3U
Body Colour
Unfinished
External Height - Metric
128.7mm
External Height - Imperial
5.07"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09