Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €20.590 |
5+ | €17.780 |
10+ | €17.000 |
20+ | €16.300 |
50+ | €15.970 |
Price for:Each
Minimum: 1
Multiple: 1
€20.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRITTAL
Manufacturer Part No3652050
Order Code1198904
Technical Datasheet
Panel TypeFront Panel
Rack U Height3U
Panel MaterialAluminium
Body ColourUnfinished
For Use WithSubracks
External Height - Metric128.7mm
External Width - Metric40.3mm
External Height - Imperial5.07"
External Width - Imperial1.59"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 3652050 is an Unfinished Flat Front Panel comes with type-V handle and PCB holder for use with sub racks and are made of natural anodised 2.5mm aluminium front panel, natural anodised, aluminium handle and polycarbonate PCB holder.
Applications
Industrial
Contents
Front panel, Handle (2 for 6 U), 1 PCB Holder (2 for 6 U), Assembly parts.
Technical Specifications
Panel Type
Front Panel
Panel Material
Aluminium
For Use With
Subracks
External Width - Metric
40.3mm
External Width - Imperial
1.59"
SVHC
No SVHC (27-Jun-2024)
Rack U Height
3U
Body Colour
Unfinished
External Height - Metric
128.7mm
External Height - Imperial
5.07"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07