Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.680 |
5+ | €17.860 |
10+ | €17.090 |
20+ | €16.380 |
50+ | €16.050 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
€20.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRITTAL
Manufacturer Part No1590010
Order Code3972453
Technical Datasheet
Enclosure MaterialSheet Steel
External Height - Metric-
External Width - Metric-
For Use WithRittal AX & KX Series Enclosures
External Height - Imperial-
External Width - Imperial-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Material
Sheet Steel
External Width - Metric
-
External Height - Imperial
-
Product Range
-
External Height - Metric
-
For Use With
Rittal AX & KX Series Enclosures
External Width - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001