Print Page
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €154.690 |
Price for:Each
Minimum: 1
Multiple: 1
€154.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRITTAL
Manufacturer Part No1031000
Order Code3972406
Product RangeAX Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialCarbon Steel
External Height - Metric300mm
External Width - Metric380mm
External Depth - Metric210mm
IP RatingIP66
Body Colour-
NEMA RatingNEMA 1, 3R, 4, 12
External Height - Imperial11.8"
External Width - Imperial15"
External Depth - Imperial8.27"
Product RangeAX Series
SVHCNo SVHC (27-Jun-2024)
ConfigurableNo
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
300mm
External Depth - Metric
210mm
Body Colour
-
External Height - Imperial
11.8"
External Depth - Imperial
8.27"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Carbon Steel
External Width - Metric
380mm
IP Rating
IP66
NEMA Rating
NEMA 1, 3R, 4, 12
External Width - Imperial
15"
Product Range
AX Series
Configurable
No
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.8