Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €899.000 |
Price for:Each
Minimum: 1
Multiple: 1
€899.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRIGOL
Manufacturer Part NoM300
Order Code4850261
Technical Datasheet
No. of Channels320Channels
Sampling Rate-
Input Voltage Max240VAC
Input Current Max-
Bandwidth-
External Height159mm
External Width239mm
External Depth373.4mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
320Channels
Input Voltage Max
240VAC
Bandwidth
-
External Width
239mm
Product Range
-
Sampling Rate
-
Input Current Max
-
External Height
159mm
External Depth
373.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308400
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7