Print Page
Image is for illustrative purposes only. Please refer to product description.
2,602 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.370 |
10+ | €1.520 |
50+ | €1.280 |
100+ | €1.020 |
250+ | €0.884 |
500+ | €0.804 |
1000+ | €0.777 |
2500+ | €0.750 |
Price for:Each
Minimum: 1
Multiple: 1
€2.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRT1720GF
Order Code2545995
Technical Datasheet
No. of Channels1Channels
Supply Voltage Min5V
Supply Voltage Max80V
IC Case / PackageMSOP
No. of Pins10Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionHot Swap Controller
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Wide Input Operation Range : 5V to 80V
- Negative Input Voltage Rating to −60V
- Adjustable Output Clamp Voltage
- Adjustable Over-Current Protection
- Programmable Timer for Fault Protection
- Low Shut Down Current
- Internal Charge Pump N-MOSFET Drive
- Fast 80mA MOSFET Shut-off for Overvoltage
- Fault Output Indication
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
80V
No. of Pins
10Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Supply Voltage Min
5V
IC Case / Package
MSOP
Power Switch
MOSFET
IC Function
Hot Swap Controller
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014