Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoRDF1
Order Code3404279
Technical Datasheet
SVHCNo SVHC (27-Jun-2024)
Product Overview
The RDF1 is a complete FM receiver and decoder module in one, providing a complete radio system with up to four digital outputs and single serial data output when used with an RF Solutions FIREFLY, HORNET or 205 series Handheld transmitters.The RDF1 module consists of a front end super heterodyne receiver and an embedded micro controller which decodes the RF string for a compatible transmitter and outputs to 4 telemetry lines and as serial data.
- Complete small form factor FM receiver & decoder
- Easy learn transmitter feature
- Learns 40 transmitter switches
- 4 Digital & 1 serial data outputs
- Outputs, momentary or latching
- Minimal external components
- Direct LED drive shows data reception
- Secure data protocol
- Range up to 200m
- 5V Supply
Technical Specifications
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013