Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoBOGEY-BOARD-868
Order Code3409704
Technical Datasheet
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BOGEYBOARD868 is an innovative product which allows anybody to make their own remote transmitter and wireless enable an existing switch.
- Simple to use
- Range up to 100m
- 4 Digital inputs
- Ultra low power
- Versatile
- Compact - 38mm x 42mm
- Operates with:-
- BRAVO-T868
- ELITE Series
Technical Specifications
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025