Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.280 |
5+ | €5.170 |
10+ | €5.070 |
50+ | €4.960 |
100+ | €4.860 |
250+ | €4.750 |
Price for:Each
Minimum: 1
Multiple: 1
€5.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-PCB8121-FL
Order Code2133450
Technical Datasheet
Antenna TypeGSM
Frequency Min-
Frequency Max-
Antenna MountingCable
Gain2dB
VSWR2
Input Power1W
Input Impedance50ohm
Antenna PolarisationOmni
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Miniature penta band PCB antenna for embedded GSM applications
- Suitable for 800/900/1800/1900/2100MHz frequencies
- 1/2 wave omnidirectional antenna
- RG178 coaxial cable with U.FL connector
- 82mm x 21mm x 1mm size
Applications
Wireless
Technical Specifications
Antenna Type
GSM
Frequency Max
-
Gain
2dB
Input Power
1W
Antenna Polarisation
Omni
SVHC
No SVHC (27-Jun-2024)
Frequency Min
-
Antenna Mounting
Cable
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711