Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €7.680 |
5+ | €6.810 |
10+ | €5.940 |
50+ | €5.460 |
100+ | €4.770 |
250+ | €4.520 |
Price for:Each
Minimum: 1
Multiple: 1
€7.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-MSTUBR-SMAM
Order Code2841193
Technical Datasheet
Antenna TypeStubby
Frequency Min880MHz
Frequency Max2170MHz
Antenna MountingSMA Connector
Gain3dBi
VSWR3
Input Power-
Input Impedance50ohm
Antenna Polarisation-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ANT-M5PUK-SMA from RF Solutions is a stubby 868MHz GSM helical antenna suitable for a wide range of applications
- Miniature stubby antenna with right angle SMA male connector
- Suitable for 824-960/1710-1990/2170MHz frequencies
- 1/4 wave monopole antenna
- ABS/rubber housing
Applications
Wireless
Technical Specifications
Antenna Type
Stubby
Frequency Max
2170MHz
Gain
3dBi
Input Power
-
Antenna Polarisation
-
SVHC
No SVHC (25-Jun-2025)
Frequency Min
880MHz
Antenna Mounting
SMA Connector
VSWR
3
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2