Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.360 |
5+ | €9.940 |
10+ | €9.510 |
50+ | €9.300 |
100+ | €8.690 |
250+ | €8.470 |
Price for:Each
Minimum: 1
Multiple: 1
€10.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-GPSC-SMA
Order Code2841186
Technical Datasheet
Antenna TypeMiniature
Frequency Min-
Frequency Max1.57542GHz
Antenna MountingMagnetic
Gain4dB
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarisationRight Hand Circular
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- IP67 rated mini GPS active antenna
- 5m RG174 cable with SMA male connector
- Magnetic mount and screw fixing
- 38mm x 34mm x 12mm size
Applications
Wireless
Technical Specifications
Antenna Type
Miniature
Frequency Max
1.57542GHz
Gain
4dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (07-Nov-2024)
Frequency Min
-
Antenna Mounting
Magnetic
VSWR
1.5
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086636