Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.900 |
5+ | €30.690 |
10+ | €26.470 |
50+ | €25.360 |
100+ | €25.240 |
Price for:Each
Minimum: 1
Multiple: 1
€34.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-433WM3-SMA
Order Code2305894
Technical Datasheet
Antenna Type-
Frequency Min435MHz
Frequency Max430MHz
Antenna MountingPole (Mast) or Wall
Gain3dB
VSWR1.8
Input Power-
Input Impedance-
Antenna PolarisationVertical
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Compact wall mounting gain antenna
- 2m RG174 lead to SMA male connector
- Omni-directional radiation
- N connector on base
- Ground plane independent
- Antenna measuring 180mm long
- Antenna gives optimum range and reliability to user application
Applications
Wireless
Technical Specifications
Antenna Type
-
Frequency Max
430MHz
Gain
3dB
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (07-Nov-2024)
Frequency Min
435MHz
Antenna Mounting
Pole (Mast) or Wall
VSWR
1.8
Input Impedance
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.182798