Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.700 |
5+ | €8.750 |
10+ | €7.790 |
50+ | €7.390 |
100+ | €6.820 |
250+ | €6.520 |
Price for:Each
Minimum: 1
Multiple: 1
€9.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-24G-DPL-FP
Order Code1304040
Technical Datasheet
Antenna TypeDipole
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingSMA Connector
Gain2.1dB
VSWR-
Input Power-
Input Impedance-
Antenna PolarisationOmni
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Mini dipole whip antenna with SMA male connector
- 1/4 wavelength antenna
- Rugged flexible plastic finish
- Omni-directional radiation
- 50 ohm impedance
- Insulation resistance of 500Mohm at 500VDC
Applications
Wireless
Technical Specifications
Antenna Type
Dipole
Frequency Max
2.5GHz
Gain
2.1dB
Input Power
-
Antenna Polarisation
Omni
SVHC
No SVHC (27-Jun-2024)
Frequency Min
2.4GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052617