Print Page
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €90.890 |
Price for:1 Set
Minimum: 1
Multiple: 1
€90.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENNSTEIG
Manufacturer Part No624 050 3 0
Order Code2518377
Product Range624
Technical Datasheet
Crimp Die Applications0.5mm² to 6mm², 20-10AWG for Non-insulated Tab Connectors / Terminals Faston 4.8 + 6.3
For Use WithLoactor 624 050 0 01, Rennsteig Crimp Tool 624 000 3, Battery Powered Tool EPEW12 6370 0100 1, Pneumatic Crimp Machine CM25
Product Range624
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 624 050 3 0 is a Crimp Tool Die suitable for use with Rennsteig PEW12 crimp system pliers. It is also used for 20 to 10AWG non-insulated quick disconnect terminals.
Applications
Industrial
Technical Specifications
Crimp Die Applications
0.5mm² to 6mm², 20-10AWG for Non-insulated Tab Connectors / Terminals Faston 4.8 + 6.3
Product Range
624
For Use With
Loactor 624 050 0 01, Rennsteig Crimp Tool 624 000 3, Battery Powered Tool EPEW12 6370 0100 1, Pneumatic Crimp Machine CM25
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05