Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €277.740 |
Product Information
Product Overview
DK-S3A7 development kit based on the highly efficient S3A7 MCU Group and stretch device battery life while running analogue and digital peripherals in special low power modes. This kit and the associated development tools provide the user with a platform to develop products with the Renesas Synergy™ S3 microcontrollers. Access all pins of the Synergy S3A7 MCU group with a modular design including a main MCU board with a custom segment LCD module and a replaceable breakout board with additional peripherals.
- Accelerate code development with the tightly integrated and qualified Synergy Software Package (SSP)
- On-board compass, accelerometer, light, proximity and temperature sensors
- Measure real time power consumption of current over program execution
- Debugging and programming with J-Link® OB on board
- DIP switches for error-free function configuration
- Hardware diagnostics, memory protection, and watchdog timeout
- Security and encryption functions enable secure data communications and storage
- Flexible connectivity options with USB, CAN, BLE and Pmod™ connectors
Contents
DK-S3A7 main board (DK-S3A7M), DK-S3A7 breakout board (DK-S3A7B), DK-S3A7 segment LCD panel (DK-S3A7LCD), One USB type A to micro-B cable, Multi-region 5V, 2.0A power supply, Quick start guide.
Technical Specifications
Renesas
Synergy
Cortex-M4
Dev Board S3A7, DK-D3A7 Breakout Board/LCD Panel, USB Cable, 5V/2.4A Wall-Mounted Power Supply, QSG
No SVHC (21-Jan-2025)
32bit
ARM
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate