Product Information
Product Overview
TW2968-LA1-CR is an 8-channel WD1 (960H)/D1 compatible video decoder and audio codec. The TW2968 is a low-power NTSC/PAL video decoder chip that is designed for video surveillance applications. It consumes very low power in a typical composite input application. The available power-down mode further reduces the power consumption. It uses the 1V for digital supply voltage and 3.3V for I/O and analogue power. A single 27MHz crystal is all that needed to decode all analogue video standards. The analogue front-end prepares and digitizes the AC coupled analogue signal for further processing. Each channel has built-in anti-aliasing filter and 10-bit over-sampling ADCs. The sync processor of TW2968 detects horizontal synchronization and vertical synchronization signals in the composite video or in the Y signal of an S-video or component signal. The colour demodulation of NTSC and PAL signal is done by first quadrature down mixing and then lowpass filtering.
- NTSC (M, 4.43) and PAL (B, D, G, H, I, M, N, N), PAL (60) support with automatic format detection
- Built-in analogue anti-alias filter and programmable white peak control for CVBS channel
- Eight 10-bit ADCs and analogue clamping circuit for CVBS input
- Fully programmable static gain or automatic gain control for the Y channel
- 4-H adaptive comb filter Y/C separation and PAL delay line for colour phase error correction
- Image enhancement with peaking and CTI and digital sub-carrier PLL for accurate colour decoding
- Digital horizontal PLL for synchronization processing and pixel sampling
- Ten integrated audio ADCs processing and 1 audio DAC and provides multi-ch audio mixed analogue O/P
- Two-wire MPU serial bus interface, low power consumption, power save and power down mode
- 128 lead LQFP package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Decoder
3.3V
128Pins
85°C
-
No SVHC (19-Jan-2021)
-
LQFP
-40°C
-
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate