Print Page
Image is for illustrative purposes only. Please refer to product description.
2,828 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.360 |
10+ | €1.760 |
50+ | €1.610 |
100+ | €1.320 |
250+ | €1.250 |
500+ | €1.210 |
1000+ | €1.180 |
2500+ | €1.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoSLG59H1405V
Order Code4222230
Technical Datasheet
Power Load Switch Type-
No. of Channels1Channels
Input Voltage13.2V
Current Limit1.25A
On State Resistance67mohm
IC Case / PackageFCQFN
No. of Pins12Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleFCQFN
Product Overview
SLG59H1405V is a dual input single output 12V power multiplexer. It is designed for 5V/12V manual switchover power MUX applications. The part comes with one 3A and one 1.25A rated load switches that are well suited for a variety of systems having multiple power sources. This device allows manually select and seamlessly transition between available inputs as well as provide different kind of protection features.
- Operating voltage range from (VIN1): 4V to 5.5V
- Operating voltage range from (VIN2): 4V to 13.2V
- Individual channel enable control, input under-voltage lockout, input over-voltage protection
- Channel 1 true reverse-current blocking, over-temperature protection
- Resistor-adjustable active current limit protection for each channel
- Internal short-circuit current limit, open drain fault FLAG output
- 2KV HBM and 1 kV CDM
- 8kV air discharge and 4kV contact discharge under IEC 61000-4-2
- Operating temperature is 20°C to 85°C, package style is FC-QFN 12L
Technical Specifications
Power Load Switch Type
-
Input Voltage
13.2V
On State Resistance
67mohm
No. of Pins
12Pins
On / Enable Input Polarity
-
Operating Temperature Min
-
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
FCQFN
No. of Channels
1Channels
Current Limit
1.25A
IC Case / Package
FCQFN
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
-
Product Range
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001