Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoSLG46538-AP
Order Code3931979
Technical Datasheet
CMIC TypeDual Supply Programmable Mixed Signal Matrix with ASM
No. of GPIOs17GPIOs
No. of LUTs17LUTs
Supply Voltage Range1.71V to 5.5V
CMIC Package StyleTQFN-20 (3.5mm x 3.5mm)
CMIC SocketSLG46538AP-SKT
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
CMIC Type
Dual Supply Programmable Mixed Signal Matrix with ASM
No. of LUTs
17LUTs
CMIC Package Style
TQFN-20 (3.5mm x 3.5mm)
Product Range
-
SVHC
No SVHC (23-Jan-2024)
No. of GPIOs
17GPIOs
Supply Voltage Range
1.71V to 5.5V
CMIC Socket
SLG46538AP-SKT
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001