Print Page
Image is for illustrative purposes only. Please refer to product description.
2,920 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.340 |
10+ | €2.630 |
25+ | €2.120 |
50+ | €2.090 |
100+ | €2.060 |
500+ | €2.030 |
Price for:Each
Minimum: 1
Multiple: 1
€3.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRV1S9160ACCSP-100C#SC0
Order Code3215903
Technical Datasheet
No. of Channels-
Isolation Voltage-
Data Rate15Mbps
Optocoupler Case StyleSOP
No. of Pins5Pins
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- High-speed CMOS output photocoupler designed for high-speed logic interface circuits
- Long creepage distance (4.2mm minimum)
- High common mode transient immunity(CMH, CML = ±50kV/s minimum)
- High isolation voltage (BV = 3750Vrms)
- Low input drive current (IFHL = 2mA maximum)
- Low voltage power supply operation (VDD = 2.7V to 5.5V)
- Low pulse width distortion (PWD = 20ns maximum)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
-
Data Rate
15Mbps
No. of Pins
5Pins
SVHC
No SVHC (21-Jan-2025)
Isolation Voltage
-
Optocoupler Case Style
SOP
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001