Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €130.400 |
Price for:Each
Minimum: 1
Multiple: 1
€130.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK0EUG011D06000BJ
Order Code4105477
Kit Application TypePower Management - Battery
Application Sub TypeLi-Ion Battery Charger
Silicon Core NumberR9A02G011
Silicon ManufacturerRenesas
Kit ContentsReference Board R9A02G011
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
RTK0EUG011D06000BJ is a RTK-251-1PowerBank3 3-cell Li-ion battery power bank reference board. It has 5 LEDs indicators-USB-Type-CTM port status indicator (1 LED), battery remaining capacity indicator (4 LEDs). It includes overtemperature protection (USB-Type-C™ Receptacle), overvoltage protection (VBUS voltage) and overcurrent protection (VBUS current).
- USB power delivery and USB-Type-C™, one USB-Type-C™ port
- Power role-dual role (supports Try.SRC mode)
- Power source voltage (with PPS) is 5V and 5VProg
- Power source voltage (without PPS) is 5, 9, 12, 15, 20V and up to two additional voltages
- Power sink range from 5 to 20V (supports variable input)
- Battery charger with Li-ion battery type
- Trickle charging
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
R9A02G011
Kit Contents
Reference Board R9A02G011
SVHC
No SVHC (27-Jun-2024)
Application Sub Type
Li-Ion Battery Charger
Silicon Manufacturer
Renesas
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035