Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.190 |
Price for:Each
Minimum: 1
Multiple: 1
€34.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK0EMXA10C00000BJ
Order Code3380690
Technical Datasheet
Accessory TypeRX13T CPU card
For Use With24V Motor Control Evaluation System for RX23T
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RX13T CPU card is an optional board for use with the 24V motor control evaluation system for RX23T (RTK0EM0006S01212BJ) (the motor RSSK). The motor RSSK comprises a 24V system inverter board (RTK0EM0001B00012BJ) (the INV-BRD) and a RX23T CPU card (RTK0EM0013C01201BJ) (the RX23TCRD). By replacing the RX23T-CRD with the product, motor evaluation can be performed using the RX13T.
- R5F513T5ADFL on-board device
- Input power supply voltage of 5VDC (±5%)
- Supported sensors are hall sensor, encoder (through holes provided for signal monitoring test pins)
- MCU external reset switch
- User control LEDs x 2
- Electromagnetic compatibility (EMC) directive 2014/30/EU
Contents
RX13T CPU card information, Caution regarding the motor control evaluation board-RX13T CPU card, Connectors.
Technical Specifications
Accessory Type
RX13T CPU card
Product Range
-
For Use With
24V Motor Control Evaluation System for RX23T
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001