Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.660 |
| 10+ | €3.410 |
| 25+ | €3.310 |
| 50+ | €3.230 |
| 100+ | €3.160 |
| 250+ | €3.050 |
| 500+ | €2.990 |
| 1000+ | €2.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRMLV0408EGSA-4S2#KA1
Order Code4146924
Technical Datasheet
SRAM TypeAsynchronous SRAM, LPSRAM
Memory Density4Mbit
Memory Configuration512Kword x 8bit
IC Case / PackageSTSOP
No. of Pins32Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RMLV0408E series 4Mb advanced LPSRAM (512-kword × 8bit). It is a family of 4-Mbit static RAMs organized 524,288-word × 8bit, fabricated by Renesas’s high-performance Advanced LPSRAM technologies. This has realized higher density, higher performance, and low power consumption. It offers low power standby power dissipation, therefore, it is suitable for battery backup systems.
- Maximum access time is 45ns, typical current consumption standby is 0.3µA
- Equal access and cycle times, common data input and output three state output
- Directly TTL compatible all inputs and outputs, battery backup operation
- Supply voltage range from 2.7 to 3.6V, input high voltage is 2.2V (min)
- Input leakage current is 1µA (max, Vin = VSS to VCC)
- Operating current is 10mA (max, CS# =VIL, others = VIH/VIL, II/O = 0mA)
- Standby current is 0.3mA (max, CS2 = VIL, others = VSS to VCC)
- Input capacitance is 8pF (max, Vin =0V, Vcc = 2.7 to 3.6V, f = 1MHz, Ta = -40 to +85°C)
- Read cycle time is 45ns (minimum)
- 32-pin plastic TSOP package, temperature range from -40 to +85°C
Technical Specifications
SRAM Type
Asynchronous SRAM, LPSRAM
Memory Configuration
512Kword x 8bit
No. of Pins
32Pins
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Density
4Mbit
IC Case / Package
STSOP
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001