Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR9A07G043F01GBG#AC0
Order Code4051132
Product RangeRZ Family RZ/Five Group Microprocessors
Technical Datasheet
250 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.840 |
10+ | €6.970 |
25+ | €6.490 |
50+ | €6.420 |
100+ | €6.350 |
250+ | €6.280 |
Price for:Each
Minimum: 1
Multiple: 1
€8.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR9A07G043F01GBG#AC0
Order Code4051132
Product RangeRZ Family RZ/Five Group Microprocessors
Technical Datasheet
Product RangeRZ Family RZ/Five Group Microprocessors
CPU Speed1GHz
Core ArchitectureRISC
MPU Case StyleLFBGA
No. of Pins361Pins
MPU FamilyRZ
MPU Series-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
RZ/Five general-purpose microprocessor (MPU) is embedded with a 64-bit RISC-V ISA* compliant CPU (AX45MP Single) operating at 1.0GHz. It has many built-in interfaces including 16bit DDR3L/DDR4 interface, Gbit-Ethernet, CAN, and USB 2.0, making it ideal for applications such as entry-class social infrastructure gateway control equipment and industrial gateway control equipment. The RZ/Five MPU enables scaling of development through a mutual migration between Arm® and RISC-V cores.
- 1× AX45MP (1.0GHz)
- 16bit DDR3L/DDR4-1600 (in line ECC)
- 2× Gigabit Ethernet, 2× CAN (CAN-FD), 2× USB2.0 (host, host/peripheral)
- 2× SDHI (UHS-I, UHS-I/MMC), 1× SPI-Multi IO (4bit DDR), 4× I2C
- 5× UART, 3× RSPI, 2× 12bit ADC, 1× thermal sensor
- 2 channel Gigabit Ethernet
- 13mm x 13mm, 0.5mm pitch 361pins BGA package
Technical Specifications
Product Range
RZ Family RZ/Five Group Microprocessors
Core Architecture
RISC
No. of Pins
361Pins
MPU Series
-
SVHC
No SVHC (21-Jan-2025)
CPU Speed
1GHz
MPU Case Style
LFBGA
MPU Family
RZ
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423110
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability