Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €21.500 | 
| 5+ | €19.840 | 
| 10+ | €18.170 | 
Product Information
Product Overview
RZ/A1M is a RTOS MPU with 5MB of onchip RAM. This MPU is full-featured with an Arm® Cortex®-A9 core running at 400MHz and 5MB of onchip SRAM. With 5MB onchip SRAM, the RZ/A1M supports up to 2 displays with WSVGA (1024x600) resolution or a single display with WXGA (1280x800) resolution without the need for external memory. The RZ/A1M enables very compact embedded designs without the need to worry about memory procurement and memory EOL. With RZ/A1M, user can design your embedded system like an MCU and get the performance of a 400MHz Arm® Cortex®-A9 MPU. It is enabled for support with Linux, RTOS, or Bare-metal, this is the ideal device for designing Intelligent IoT End Point devices with compactness and high performance.
- Cortex-A9 main 400MHz CPU core, 32Bit size, 5120KB RAM
- SDRAM/66MHz (32bit) memory interface, 5 chn, 10/100M x 1 ch Ethernet, USB2.0 × 2 ch (H/F) USB
- 16bit x 5ch, 32bit x 2ch timer, 12bit x 8ch ADC
- 139 I/O ports, RTC, DMA
- 256 pin LQFP package, temperature range from -40 to 85°C
Technical Specifications
RZ Family, RZ/A Series, RZ/A1M Group Microprocessors
-
256Pins
1.26V
CAN, Ethernet, I2C, LIN, SPI, UART, USB
32 bit
-40°C
-
RZ
No SVHC (21-Jan-2025)
1Cores
LFQFP
1.1V
400MHz
115I/O's
Surface Mount
85°C
RZ/A
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate