Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.770 |
| 10+ | €12.620 |
| 25+ | €11.240 |
| 50+ | €11.020 |
Product Information
Product Overview
RX600 series is a 32bit microcontroller capable of operating at up to 120MHz, providing a leading-edge performance of 5.06 CoreMark/MHz. The RX64M employs the powerfully evolved RXv2 core, which is backward compatible with the RX core employed in existing RX products. The RXv2 core enables 1.48 times the CoreMark/MHz performance and a 40% reduction in power consumption compared to existing RX products, and even higher code efficiency, allowing the realization of high-speed, low-consumption systems. The RX64M Group is equipped with large-capacity memory of up to 4MB of ROM for code and 552KB of work RAM. Built-in functions include the well-received event link controller from the RX200 and abundant functions from the RX63N, as well as SD card and audio interfaces, which is highly demanded by the market, and IEEE 1588 industrial Ethernet functions have been added.
- RXv2 core 120MHz CPU, 4096KB program memory, 64KB data flash, 512KB RAM
- Supply voltage range from 2.7 to 3.6V
- 112 I/O ports
- Ethernet, USB, 13 x UART, 10 x SIP, 11 x I²C, 2chn x CAN
- Direct memory access, human machine interface, 2 watchdog timer
- 8bit x 4ch, 16bit x 22ch, 32bit x 3ch timer, 12bit x 29ch ADC, 12bit x 2ch DAC
- Operating temperature range from -40 to +85°C
- 144 pin LFQFP package
Technical Specifications
RX Family RX600 Series RX64M Group Microcontrollers
32 bit
4MB
LFQFP
CAN, Ethernet, I2C, SCI, SPI, USB
29Channels
2.7V
-40°C
Surface Mount
RX600
MSL 3 - 168 hours
RX
120MHz
144Pins
111I/O's
512KB
12Bit
3.6V
85°C
RX
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate