Print Page
Image is for illustrative purposes only. Please refer to product description.
119 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.030 |
10+ | €2.630 |
25+ | €2.600 |
50+ | €2.580 |
100+ | €2.550 |
Price for:Each
Minimum: 1
Multiple: 1
€3.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F10PGJKNA#U5
Order Code3941861
Technical Datasheet
Product RangeRL78 Family RL78/F1x Series RL78/F14 Group Microcontrollers
Device CoreRL78
Data Bus Width16 bit
Operating Frequency Max32MHz
Program Memory Size256KB
No. of Pins48Pins
IC Case / PackageVQFN
No. of I/O's38I/O's
InterfacesCAN, CSI, I2C, LIN, SPI, UART
RAM Memory Size20KB
ADC Channels25Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU SeriesRL78/F1x
MCU FamilyRL78
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RL78 Family RL78/F1x Series RL78/F14 Group Microcontrollers
Data Bus Width
16 bit
Program Memory Size
256KB
IC Case / Package
VQFN
Interfaces
CAN, CSI, I2C, LIN, SPI, UART
ADC Channels
25Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
RL78
MSL
MSL 3 - 168 hours
Device Core
RL78
Operating Frequency Max
32MHz
No. of Pins
48Pins
No. of I/O's
38I/O's
RAM Memory Size
20KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Series
RL78/F1x
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001