Print Page
Image is for illustrative purposes only. Please refer to product description.
569 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.140 |
10+ | €3.140 |
25+ | €2.890 |
50+ | €2.690 |
100+ | €2.490 |
250+ | €2.440 |
500+ | €2.380 |
1000+ | €2.330 |
Price for:Each
Minimum: 1
Multiple: 1
€4.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL95870BIRZ
Order Code2983667
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min3.3V
Supply Voltage Max25V
No. of Outputs1Outputs
Duty Cycle (%)-
IC Case / PackageQFN
No. of Pins20Pins
Switching Frequency1MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Controller IC Case StyleQFN
No. of Outputs1 Output
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
25V
Duty Cycle (%)
-
No. of Pins
20Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Controller IC Case Style
QFN
Supply Voltage Min
3.3V
No. of Outputs
1Outputs
IC Case / Package
QFN
Switching Frequency
1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Outputs
1 Output
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability