2,500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €2.110 |
10+ | €1.390 |
50+ | €1.200 |
100+ | €0.940 |
250+ | €0.818 |
500+ | €0.743 |
1000+ | €0.612 |
2500+ | €0.581 |
Product Information
Product Overview
ISL83483IBZ-T is a BiCMOS 3.3V powered, single transceiver that meets both the RS-485 and RS-422 standards for balanced communication. Receiver (Rx) inputs feature a “fail-safe if open” design, which ensures a logic high output if Rx inputs are floating. Driver (Tx) outputs are short-circuit protected, even for voltages exceeding the power supply voltage. Additionally, on-chip thermal shutdown circuitry disables the Tx outputs to prevent damage if power dissipation becomes excessive. Typical applications include factory automation, security networks, building environmental control systems, industrial/process control networks, level translators (for example, RS-232 to RS-422), RS-232 “Extension Cords”.
- Operate from a single +3.3V supply (10% tolerance)
- Interoperable with 5V logic
- Single unit load allows up to 32 devices on the bus
- Current limiting and thermal shutdown for driver overload protection
- Half duplex, 0.25Mbps data rate
- Slew rate limited versions for error free data transmission, low current shutdown mode
- Common-mode input voltage range from -7V to +12V
- 0.65mA quiescent current
- 8 Ld SOIC package
- Temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RS422 / RS485 Transceiver
1
250Kbps
3.6V
8Pins
-
-40°C
-
MSL 3 - 168 hours
1Receivers
Half Duplex
3V
NSOIC
32
Open
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ISL83483IBZ-T
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate