Print Page
Image is for illustrative purposes only. Please refer to product description.
1,625 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.500 |
10+ | €5.020 |
25+ | €3.750 |
50+ | €3.540 |
100+ | €3.320 |
250+ | €3.160 |
500+ | €3.150 |
Price for:Each
Minimum: 1
Multiple: 1
€7.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL6236AIRZ
Order Code3765508
Technical Datasheet
IC TypePMIC for Notebook Computers
Supply Voltage12V
No. of Step-Down DC - DC Converters2
No. of LDO Regulators2
No. of Regulated Outputs4
IC Case / PackageQFN-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max100°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Digital IC CaseQFN-EP
Technical Specifications
IC Type
PMIC for Notebook Computers
No. of Step-Down DC - DC Converters
2
No. of Regulated Outputs
4
No. of Pins
32Pins
Operating Temperature Max
100°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
QFN-EP
Supply Voltage
12V
No. of LDO Regulators
2
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability