Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
444+ | €22.220 |
Product Information
Product Overview
The IS82C54Z is a high-performance CMOS programmable Interval Timer manufactured using an advanced 2-micron CMOS process. The 82C54 has three independently programmable and functional 16bit counters. The high speed and industry standard configuration of the 82C54 make it compatible with the 80C86, 80C88 and 80C286 CMOS microprocessors along with many other industry standard processors. Six programmable timer modes allow the 82C54 to be used as an event counter, elapsed time indicator, programmable one-shot and many other applications. Static CMOS circuit design insures low power operation. The advanced CMOS process results in a significant reduction in power with performance equal to or greater than existing equivalent products.
- Compatible with NMOS
- Three independent 16bit counters
- Six programmable counter modes
- Status read back command
- Binary or BCD counting
- Fully TTL compatible
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
8MHz
5.5V
28Pins
85°C
MSL 3 - 168 hours
4.5V
LCC
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for IS82C54Z
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate