Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoHD64F7145F50V
Order Code3213804
Product RangeSuperH Family SH7145 Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoHD64F7145F50V
Order Code3213804
Product RangeSuperH Family SH7145 Series Microcontrollers
Technical Datasheet
Product RangeSuperH Family SH7145 Series Microcontrollers
Device CoreSH-2
Data Bus Width32 bit
Operating Frequency Max50MHz
Program Memory Size256KB
No. of Pins144Pins
IC Case / PackageLFQFP
No. of I/O's98I/O's
InterfacesI2C, SCI
RAM Memory Size8KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-20°C
Operating Temperature Max75°C
IC MountingSurface Mount
MCU FamilySuperH
MCU SeriesSH7145
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
- SuperH 32bit RISC microcontroller
- On-chip data transfer controller (DTC) and direct memory access controller (DMAC)
- Flash memory version
- SCI and I2C interface
- Multifunction timer/pulse unit, motor management timer, compare match timer and watchdog timer
- User break controller
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SuperH Family SH7145 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
LFQFP
Interfaces
I2C, SCI
ADC Channels
8Channels
Supply Voltage Min
3V
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Series
SH7145
MSL
MSL 3 - 168 hours
Device Core
SH-2
Operating Frequency Max
50MHz
No. of Pins
144Pins
No. of I/O's
98I/O's
RAM Memory Size
8KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
75°C
MCU Family
SuperH
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001