Print Page
Image is for illustrative purposes only. Please refer to product description.
2,254 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €4.650 |
10+ | €4.620 |
25+ | €4.610 |
50+ | €4.470 |
100+ | €4.280 |
250+ | €4.190 |
500+ | €3.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoF1950NBGI8
Order Code3869707
Technical Datasheet
Frequency Max5GHz
Frequency Min150MHz
Attenuation Step Size0.25dB
Attenuation - Typical33dB
Insertion Loss1.3dB
No. of Bits7bit
Supply Voltage Min3V
Supply Voltage Max5.25V
RF Input Power23dBm
RF IC Case StyleTQFN
No. of Pins24Pins
Operating Temperature Max100°C
Operating Temperature Min-40°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Max
5GHz
Attenuation Step Size
0.25dB
Insertion Loss
1.3dB
Supply Voltage Min
3V
RF Input Power
23dBm
No. of Pins
24Pins
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Frequency Min
150MHz
Attenuation - Typical
33dB
No. of Bits
7bit
Supply Voltage Max
5.25V
RF IC Case Style
TQFN
Operating Temperature Max
100°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001