Print Page
Image is for illustrative purposes only. Please refer to product description.
407 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €11.380 |
10+ | €8.980 |
25+ | €8.840 |
50+ | €8.690 |
100+ | €8.550 |
250+ | €8.140 |
Price for:Each
Minimum: 1
Multiple: 1
€11.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoF1152NBGI
Order Code2828529
Technical Datasheet
Frequency Min1.4GHz
Frequency Max2.2GHz
Supply Voltage Min4.75V
Supply Voltage Max5.25V
RF IC Case StyleQFN-EP
No. of Pins36Pins
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
F1152NBGI is a Zero-Distortion™ RF to IF dual down converting mixer. This device is part of a series of mixers offered with high side or low side injection options for all UTRA bands. It is a dual channel device is designed to operate with a single 5V supply. It is optimized for operation in a multi-mode, multi-carrier base station receiver for RF bands from 1400 to 2200MHz with low side injection or from 1400 to 1700MHz with high side injection.
- 50 to 350Hz IF frequency range, 8.5dB typical gain
- Low side injection
- Dual path for diversity systems, ideal for multi-carrier systems
- Low NF is <lt/>10dB, 200 ohm typical IF output impedance (differential return loss 13dB)
- Ultra high +13dBm P1dBI, pin compatible w/existing solutions
- Power down mode, <lt/>200nsec settling from power down
- Minimizes synth pulling in standby mode
- Low current mode ICC is 232mA, standard mode is 327mA
- Supply voltage range from 4.75 to 5.25V (all VCC pins)
- Operating temperature range from -40°C to +100°C (case temperature)
Technical Specifications
Frequency Min
1.4GHz
Supply Voltage Min
4.75V
RF IC Case Style
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Frequency Max
2.2GHz
Supply Voltage Max
5.25V
No. of Pins
36Pins
Operating Temperature Max
100°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833