Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €346.680 |
Product Information
Product Overview
DA728x-EVAL-KIT is designed to evaluate the DA7280x family of high-definition (HD) haptic drivers. The board is powered and controlled from the on-board USB circuitry and consists of a DA728x motherboard, DA7280 daughter card, DA7281 daughter card, DA7282 daughter card, and DA7283 daughter card. The evaluation board is flexible enough to be used as stand-alone or wired into an existing application. This allows users to evaluate, design and fine-tune haptic sequences, easing system integration. The device-under-test (DUT) side can be completely isolated from the USB controller side both in terms of power and I2C signals. This DA7280 board and DA7280 driver are powered from a 5V USB power supply. It is used in smartphones, gaming, portable computing systems, computing, automotive, industrial, medical and wearables.
- DA728x haptic driver
- 5V USB power supply
- I2C and SPI interface
- High-precision accelerometer
- Metal mass connection
- LRA connection
Technical Specifications
Haptic Driver
Power Management - Motor Control
Evaluation Kit DA7280x
No SVHC (21-Jan-2025)
Renesas
DA7280x
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate