Print Page
Image is for illustrative purposes only. Please refer to product description.
4,290 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.290 |
10+ | €7.270 |
25+ | €7.250 |
50+ | €7.030 |
100+ | €6.340 |
250+ | €6.050 |
500+ | €5.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14682-00F08A92
Order Code3003686
Technical Datasheet
Data Rate-
RF / IF Modulation-
Frequency Min2.4GHz
Frequency Max2.4835GHz
Receiving Current3.1mA
RF IC Case StyleaQFN
No. of Pins60Pins
Supply Voltage Min1.7V
Supply Voltage Max4.75V
Transmitting Current3.4mA
Output Power (dBm)0dBm
Sensitivity dBm-94dBm
RF Transceiver ApplicationsBanking, Cloud Connected Applications, Human Interface Devices, Industrial, Virtual Reality Remotes
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Data Rate
-
Frequency Min
2.4GHz
Receiving Current
3.1mA
No. of Pins
60Pins
Supply Voltage Max
4.75V
Output Power (dBm)
0dBm
RF Transceiver Applications
Banking, Cloud Connected Applications, Human Interface Devices, Industrial, Virtual Reality Remotes
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
RF / IF Modulation
-
Frequency Max
2.4835GHz
RF IC Case Style
aQFN
Supply Voltage Min
1.7V
Transmitting Current
3.4mA
Sensitivity dBm
-94dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003