Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.180 |
| 10+ | €5.100 |
| 25+ | €4.860 |
| 50+ | €4.540 |
| 100+ | €4.220 |
| 250+ | €4.030 |
| 500+ | €3.670 |
Product Information
Product Overview
8SLVD1204-33NLGI8 is a high-performance differential LVDS fanout buffer in a 16 pin VFQFPN package. The device is designed for the fanout of high-frequency, very low additive phase-noise clock and data signals. The 8SLVD1204-33 is characterized to operate from a 3.3V power supply. Guaranteed output-to-output and part-to-part skew characteristics make the 8SLVD1204-33 ideal for those clock distribution applications demanding well-defined performance and repeatability. Two selectable differential inputs and four low skew outputs are available. The integrated bias voltage reference enables easy interfacing of single-ended signals to the device inputs. The device is optimized for low power consumption and low additive phase noise.
- Two selectable differential clock input pairs and 4 low skew, low additive jitter LVDS output pairs
- Differential PCLKx, nPCLKx pairs can accept the following differential input levels: LVDS, LVPECL
- Maximum input clock frequency: 2GHz
- LVCMOS/LVTTL interface levels for the control input select pin
- Output skew: 20ps (maximum), propagation delay: 310ps (maximum)
- Low additive phase jitter, RMS; fREF = 156.25MHz, VPP = 1V, 10KHz - 20MHz: 100fs (maximum)
- Full 3.3V supply voltage
- Ambient operating temperature range from- 40°C to 85°C
Technical Specifications
Fanout Buffer
4Outputs
3.465V
16Pins
85°C
-
No SVHC (21-Jan-2025)
2GHz
3.135V
VFQFPN
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate