Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | €8.040 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€16,080.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No8P34S2108NLGI8
Order Code4200284
Technical Datasheet
Clock IC TypeFanout Buffer
Frequency2GHz
No. of Outputs16Outputs
Supply Voltage Min1.71V
Supply Voltage Max1.89V
Clock IC Case StyleVFQFN-EP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
8P34S2108NLGI8 is a high-performance, low-power, differential dual 1:8 LVDS output 1.8V/2.5V fanout buffer. The device supports fail-safe operation and is designed for the fanout of high-frequency, very low additive phase-noise clock and data signals. Two independent buffer channels are available, each channel has two low skew outputs. High isolation between channels minimizes noise coupling. Guaranteed output-to-output and part-to-part skew characteristics make the 8P34S2108 ideal for those clock distribution applications demanding well-defined performance and repeatability.
- Dual 1:8 low skew, low additive jitter LVDS fanout buffers
- Matched AC characteristics across both channels
- High isolation between channels
- Both differential CLKA, nCLKA and CLKB, nCLKB inputs accept LVDS, LVPECL, single-ended LVCMOS levels
- 2GHz maximum input clock frequency
- 10ps typical output bank skew, 20ps typical output slew
- Low additive phase jitter, RMS: 45fs typical (fREF = 156.25MHz, 12KHz–20MHz)
- Power supply voltage range from 1.71 to 1.89V (VDDA=VDDB=VDDQA=VDDQB=1.8V ±5%, TA = -40°C to +85°C)
- Output supply voltage range from 1.71 to 1.89V (VDDA=VDDB=VDDQA=VDDQB=1.8V ±5%, TA=-40°C to +85°C)
- 48-VFQFPN package, ambient operating temperature range from -40°C to +85°C
Technical Specifications
Clock IC Type
Fanout Buffer
No. of Outputs
16Outputs
Supply Voltage Max
1.89V
No. of Pins
48Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency
2GHz
Supply Voltage Min
1.71V
Clock IC Case Style
VFQFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability