Print Page
Image is for illustrative purposes only. Please refer to product description.
168 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.200 |
5+ | €28.890 |
10+ | €27.530 |
25+ | €25.960 |
50+ | €24.490 |
Price for:Each
Minimum: 1
Multiple: 1
€30.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No8A34042E-000NLG
Order Code4076276
Technical Datasheet
Clock IC TypeFrequency Translator
Frequency1GHz
No. of Outputs8Outputs
Supply Voltage Min1.71V
Supply Voltage Max3.465V
Clock IC Case StyleVFQFPN-EP
No. of Pins72Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
8A34042E-000NLG is a four-channel universal frequency translator. It is a highly integrated timing device that generates synchronous or asynchronous clocks from its reference inputs. The device can be used in any synthesizer or jitter attenuator application, including optical transport network (OTN), and synchronous Ethernet (SyncE) systems. Typical application includes core and access IP switches / routers, synchronous Ethernet equipment, 10Gb, 40Gb, and 100Gb Ethernet interfaces, wireless infrastructure for 4.5G and 5G network equipment, OTN muxponders and line cards.
- 72-VFQFPN package
- Supports all ITU-T G.709 frequencies, meets OTN jitter and wander requirements per ITU-T G.8251
- Four independent timing channels, LVCMOS additionally supports 1.5V or 1.2V
- 8 differential / 16 LVCMOS outputs, frequencies from 0.5Hz to 1GHz (250MHz for LVCMOS)
- Jitter below 150fs RMS (10kHz to 20MHz), independent output voltages of 3.3V, 2.5V, or 1.8V
- 7 differential / 14 single-ended clock inputs, support frequencies from 1kHz to 1GHz
- Any input can be mapped to any or all of the timing channels
- DPLLs can be configured as DCOs to synthesize clocks under the control of an external algorithm
- Supports 1MHz I²C or 50MHz SPI serial processor ports, 1149.1 JTAG boundary scan
- Temperature range from -40° to +85°C
Technical Specifications
Clock IC Type
Frequency Translator
No. of Outputs
8Outputs
Supply Voltage Max
3.465V
No. of Pins
72Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency
1GHz
Supply Voltage Min
1.71V
Clock IC Case Style
VFQFPN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063
Product traceability