Print Page
Image is for illustrative purposes only. Please refer to product description.
1,197 In Stock
2,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.450 |
10+ | €1.190 |
25+ | €1.160 |
50+ | €1.110 |
100+ | €1.090 |
Price for:Each
Minimum: 1
Multiple: 1
€1.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENATA
Manufacturer Part NoSMTU 2450N-1-LF
Order Code1216356
Technical Datasheet
Battery Sizes Accepted2450
No. of Batteries1
Battery Holder MountSMD
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SMTU 2450N-1-LF is a Battery Holder made of heat resistant glass fibre filled LCP with spring stainless steel 301 nickel-plated throughout contacts. This holder features the contact resistance of the (+) and (-) contacts to the cell is less than 100mΩ. This holder is suitable for use with RENATA cell CR2450N.
- Solid design
- Safety against leak currents
- Safety against inverse polarity (polarized)
- Safety against short-circuits
- Clear separation of connections
- Automated battery mounting possible
- Safe retention of button cell
- Designed for automatic "pick and place" mounting
- Easy and fast replacement of battery
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
2450
Battery Holder Mount
SMD
SVHC
No SVHC (17-Jan-2023)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00145