Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €874.010 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€874.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENATA
Manufacturer Part NoCR 2032 MFR FH
Order Code4551091
Technical Datasheet
Battery Voltage3V
Battery Size Code2032
Battery TechnologyLithium Manganese Dioxide
Battery Capacity225mAh
External Diameter20mm
External Height7.8mm
Battery TerminalsPCB Pins
External Width20.2mm
Pack Quantity1
External Depth3.2mm
Weight2.8g
Battery IEC CodeCR2032
Battery NEDA Code5004LC
Product Range-
SVHCTo Be Advised
Product Overview
The CR 2032 MFR FH is a single 3V Lithium bare Coin Cell to the wide spectrum of memory backup power sources for different applications. The lithium batteries meet the highest quality standards and offer excellent reliability.
- Self-discharge Less Than 1% per Year at 23°C
- Shelf Life up to 10 Years at Maximum 23°C
- Stable Voltage During Shelf Life
- High Reliability of Operation, Including Leakage Resistance
- Contains no Heavy Metals
Applications
Consumer Electronics
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
20mm
Battery Terminals
PCB Pins
Pack Quantity
1
Weight
2.8g
Battery NEDA Code
5004LC
SVHC
To Be Advised
Battery Size Code
2032
Battery Capacity
225mAh
External Height
7.8mm
External Width
20.2mm
External Depth
3.2mm
Battery IEC Code
CR2032
Product Range
-
Alternatives for CR 2032 MFR FH
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5
UN Hazard Code:3090