Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.920 |
10+ | €1.250 |
25+ | €1.090 |
50+ | €1.020 |
100+ | €0.982 |
Price for:Each
Minimum: 1
Multiple: 1
€1.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENATA
Manufacturer Part No377
Order Code4629063
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR66
Battery TechnologySilver Oxide
External Diameter6.8mm
Battery Capacity28mAh
Battery TerminalsFlat Top
External Height2.66mm
Pack Quantity1
Battery Type / SizeButton Cell
Weight0.4g
Battery IEC CodeSR626SW
Battery NEDA Code1176SO
Battery Compliance-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
Battery Capacity
28mAh
External Height
2.66mm
Battery Type / Size
Button Cell
Battery IEC Code
SR626SW
Battery Compliance
-
SVHC
No SVHC (07-Nov-2024)
Battery Size Code
SR66
External Diameter
6.8mm
Battery Terminals
Flat Top
Pack Quantity
1
Weight
0.4g
Battery NEDA Code
1176SO
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907