Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.920 |
4+ | €8.630 |
Product Information
Product Overview
Reisser Cutter Wood screws represent the latest generation of technological excellence. They are uniquely designed to give ultimate performance and a perfect finish in all wood applications. The two patented slots (25mm and above) allow the screw to work closer to the edge without splitting, and the ribs and tucks under the head enable the screw to sit flush and tight without surface damage. The 20º needle point gives the ability to penetrate almost all timbers without a pilot hole and the sharp, wide deep thread with unique Reisser lubrication gives up to 40% less driving resistance and easy penetration.
- Thread Form: Full Thread
- Yellow tropicalised finish - Superior rust resistance compared to a standard BZP screw
- Reinforced collar prevents snapping and gives depth for a wide, deep Pozi to be inserted, therefore reducing the risk of 'cam-out'
- Ribs and tucks perform a self countersink operation
- Two patented slots prevent splitting close to the edge, and remove the need for a pilot hole in most timbers
- Needle point for immediate start
- Single, wide, deep, lubricated thread for lower driving resistance and fast insertion
Technical Specifications
-
50mm
Carbon Steel
Reisser - Cutter Wood Screws
4mm
Yellow Zinc
Flat / Countersunk Head Pozidriv
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate