Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerREDAPT
Manufacturer Part NoADU100429
Order Code4380514
Product RangeAD-U Series
Technical Datasheet
14 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €32.420 |
10+ | €25.380 |
50+ | €22.020 |
Price for:Each
Minimum: 1
Multiple: 1
€32.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerREDAPT
Manufacturer Part NoADU100429
Order Code4380514
Product RangeAD-U Series
Technical Datasheet
Conduit Component TypeAdapter
Converts FromM20
Converts ToNPT 1/2"
Conduit MaterialBrass
For Use WithCable Glands
Product RangeAD-U Series
Product Overview
The ADU100429 is a M20 to NPT 1/2-inch Adaptor uses where the thread size of the cable gland or connection device is larger than or of an equivalent size to the entry thread of the enclosure.
- -50 to 85°C Temperature range
Applications
Industrial
Technical Specifications
Conduit Component Type
Adapter
Converts To
NPT 1/2"
For Use With
Cable Glands
Converts From
M20
Conduit Material
Brass
Product Range
AD-U Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1