Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €227.210 |
Price for:Each
Minimum: 1
Multiple: 1
€227.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoPAXLVA00
Order Code2810384
Technical Datasheet
No. of Digits / Alpha3.5
Meter FunctionAC Voltage
Meter Range0V to 300V
Digit Height14.2mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min207VAC
Supply Voltage Max253VAC
Operating Temperature Max60°C
Product Range-
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
0V to 300V
Panel Cutout Height
45mm
Supply Voltage Min
207VAC
Operating Temperature Max
60°C
Meter Function
AC Voltage
Digit Height
14.2mm
Panel Cutout Width
92mm
Supply Voltage Max
253VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.483311