Print Page
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €245.980 |
Price for:Each
Minimum: 1
Multiple: 1
€245.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoPAXLCL00
Order Code1340868
Product RangePAX® Lite
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionCurrent Loop Indicator
Meter Range4mA to 20mA / 10mA to 50mA
Digit Height14.2mm
Panel Cutout Height44.96mm
Panel Cutout Width91.95mm
Supply Voltage Min85VAC
Supply Voltage Max250VAC
Operating Temperature Max60°C
Product RangePAX® Lite
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
4mA to 20mA / 10mA to 50mA
Panel Cutout Height
44.96mm
Supply Voltage Min
85VAC
Operating Temperature Max
60°C
Meter Function
Current Loop Indicator
Digit Height
14.2mm
Panel Cutout Width
91.95mm
Supply Voltage Max
250VAC
Product Range
PAX® Lite
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38556