Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €286.480 |
Price for:Each
Minimum: 1
Multiple: 1
€286.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoPAXLA000
Order Code2806614
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionDC Current / DC Voltage / Process
Meter Range200mV to 200V, 200µA to 200mA, 4mA to 20mA, 1V to 5V, 1V to 10V
Digit Height14.2mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min50VAC
Supply Voltage Max250VAC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Technical Specifications
No. of Digits / Alpha
5
Meter Range
200mV to 200V, 200µA to 200mA, 4mA to 20mA, 1V to 5V, 1V to 10V
Panel Cutout Height
45mm
Supply Voltage Min
50VAC
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Current / DC Voltage / Process
Digit Height
14.2mm
Panel Cutout Width
92mm
Supply Voltage Max
250VAC
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.403704