Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1,145.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,145.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoLD4A05P0
Order Code2836871
Product RangeModel LD Series
No. of Digits / Alpha5
Meter FunctionDC Current / DC Voltage
Meter Range0mA to 200mA, 0VDC to 200VDC
Digit Height101mm
Panel Cutout Height200mm
Panel Cutout Width660.4mm
Supply Voltage Min21.6VDC
Supply Voltage Max200VDC
Operating Temperature Min0°C
Operating Temperature Max65°C
Product RangeModel LD Series
Technical Specifications
No. of Digits / Alpha
5
Meter Range
0mA to 200mA, 0VDC to 200VDC
Panel Cutout Height
200mm
Supply Voltage Min
21.6VDC
Operating Temperature Min
0°C
Product Range
Model LD Series
Meter Function
DC Current / DC Voltage
Digit Height
101mm
Panel Cutout Width
660.4mm
Supply Voltage Max
200VDC
Operating Temperature Max
65°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.804