Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRED LION
Manufacturer Part NoCUB5TCB0.
Order Code2819872
Product RangeCUB5 Series
Technical Datasheet
17 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €204.490 |
Price for:Each
Minimum: 1
Multiple: 1
€204.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoCUB5TCB0.
Order Code2819872
Product RangeCUB5 Series
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionTemperature
Meter Range-200°C to +1820°C / -328°F to +3308°F
Digit Height12.2mm
Panel Cutout Height33mm
Panel Cutout Width68mm
Supply Voltage Min9VDC
Supply Voltage Max28VDC
Operating Temperature Min-35°C
Operating Temperature Max75°C
Product RangeCUB5 Series
Technical Specifications
No. of Digits / Alpha
5
Meter Range
-200°C to +1820°C / -328°F to +3308°F
Panel Cutout Height
33mm
Supply Voltage Min
9VDC
Operating Temperature Min
-35°C
Product Range
CUB5 Series
Meter Function
Temperature
Digit Height
12.2mm
Panel Cutout Width
68mm
Supply Voltage Max
28VDC
Operating Temperature Max
75°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127008